ECM43DRSD

Heilind Number:SULECM43DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRSD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRSD

Detailed Description

The ECM43DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 86 female contacts, it ensures secure and reliable connectivity. The connector is constructed with PBT and Phosphor Bronze materials, making it durable and suitable for harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it offers excellent power transmission capabilities. Gold-plated contacts and Matte Tin termination guarantee optimal signal integrity. The loop bellow contact type and thru-hole termination method ensure easy and efficient installation. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for use in varied industrial settings. Its compact design, with a height of only 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Trust the ECM43DRSD for high-reliability connections in your electronic systems.