ECM43DRSH-S288

Heilind Number:SULECM43DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRSH-S288

Detailed Description

ECM43DRSH-S288 features a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. With a female gender and two rows, it offers versatility in assembly. The termination method of Card Extender ensures secure attachment. Constructed with PBT and phosphor bronze materials, it guarantees durability and conductivity. Gold-plated contact points and loop bellow design further enhance signal transmission quality. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it meets stringent industry standards. With 86 positions and a pitch of 3.96mm, it accommodates complex circuitry. The connector's clearance hole mount type and straddle orientation facilitate easy installation. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures corrosion resistance. Ideal for demanding environments, this connector is a reliable solution for various electronic systems.