| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM43DRSH |
ECM43DRSH
| Heilind Number: | SULECM43DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM43DRSH, a high-performance PCB connector designed for reliable power and signal transmission. With a compact form factor and two rows for increased connectivity, this female connector features PBT and Phosphor Bronze construction for durability. Its gold-plated contacts ensure optimal conductivity, while the loop bellow contact type offers secure mating. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of applications. The clearance hole mount type and thru-hole termination method make installation easy. With 86 positions and a tail length of 4.83 mm, it provides ample connectivity options. Trust the ECM43DRSH for seamless board-to-board or card edge connections in your projects.

