ECM43DRSI-S288

Heilind Number:SULECM43DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRSI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DRSI-S288

Detailed Description

Introducing the ECM43DRSIS288 Board-to-Board PCB Connector, a high-performance solution for seamless interconnection in electronic systems. With a compact design featuring two rows of 86 female contacts, this connector ensures efficient signal transmission. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and reliability in various applications. The gold-plated contacts offer superior conductivity, while the loop bellow contact type and 3.96mm pitch optimize signal integrity. Designed for easy installation with a threaded mount and card extender termination method, it's ideal for professional PCB assembly. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for demanding environments. Trust in the ECM43DRSIS288 for secure and high-speed connections in your electronic designs.