ECM43DRSN

Heilind Number:SULECM43DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DRSN

Detailed Description

The ECM43DRSN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows with a total of 86 gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring a straight orientation and termination method through-hole, it offers easy installation on circuit boards. The contact material of phosphor bronze with matte tin plating guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for use in a wide range of electronic systems. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the ECM43DRSN for secure and efficient board-to-board connectivity in your next project.