ECM43DRSS-S288

Heilind Number:SULECM43DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRSS-S288

Detailed Description

Introducing the ECM43DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a total of 86 positions spread across 2 rows, this connector offers seamless connectivity in tight spaces. The female gender and side hole mount type make it versatile for various setups. Featuring PBT and phosphor bronze construction with gold plating, it ensures reliable conductivity and durability. The loop bellow contact type and card extender termination method guarantee secure connections. Operating at voltages up to 950 VAC and amperages of 3A, it is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it excels even in harsh environments. The connector's matte tin termination plating and straddle orientation further enhance its performance and ease of use. Ideal for industries requiring high-reliability components, the ECM43DRSS-S288 is a top choice for seamless PCB connectivity.