ECM43DRSS

Heilind Number:SULECM43DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DRSS

Detailed Description

The ECM43DRSS is a high-performance PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method make installation easy. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type provides secure mating. With two rows and 86 positions, it offers ample connectivity options. Operating temperature range of -65 to 125°C and matte tin termination plating enhance durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The ECM43DRSS is ideal for board-to-board and card edge connections in a variety of electronic devices.