ECM43DRTH-S13

Heilind Number:SULECM43DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DRTH-S13

Detailed Description

The ECM43DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a low amperage of 5A and a high voltage rating of 950VAC, it is suitable for various power and signal transmission tasks. The female gender and two-row design offer versatility in connectivity options. The clearance hole mount type and card extender termination method make installation easy. The Phosphor Bronze contacts with gold plating provide excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 86 positions, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 12.7mm, ensures compatibility with standard PCB layouts. The matte tin termination plating enhances durability. Ideal for use in aerospace, military, and industrial applications, the ECM43DRTHS13 connector guarantees high reliability and performance.