ECM43DRTH-S37

Heilind Number:SULECM43DRTH-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRTH-S37
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRTH-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRTH-S37

Detailed Description

Introducing the ECM43DRTHS37, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance, making it ideal for demanding industrial applications. With a contact rating of 3A and a voltage withstand of 950VAC, it guarantees safe and stable power delivery. The connector offers 86 positions in a compact design, with a 3.96mm pitch and straight orientation for easy installation. Its thru-hole termination method and clearance hole mount type provide secure and stable connection to the PCB. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environmental conditions. Trust the ECM43DRTHS37 for high-reliability power connections in your electronic devices.