ECM43DRTH

Heilind Number:SULECM43DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRTH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRTH

Detailed Description

Introducing the ECM43DRTH, a high-performance board-to-board PCB connector ideal for demanding applications. This female connector boasts dual rows, each accommodating 43 positions for a total of 86 connections. Engineered with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. The gold-plated contacts guarantee excellent conductivity, suitable for high-speed data transmission. With a pitch of 3.96mm (.156 inches) and a clearance hole mount type, installation is efficient and secure. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is designed for harsh environments. The full bellow contact type and straight orientation further enhance its versatility. With a tail length of 3.48mm (.137 inches) and compact dimensions (10.95mm connector height, 12.7mm connector width), it offers space-saving solutions without compromising functionality. Whether for aerospace, defense, or industrial applications, the ECM43DRTH is the perfect choice for reliable connectivity.