ECM43DRTI-S13

Heilind Number:SULECM43DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRTI-S13

Detailed Description

Introducing SKU ECM43DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 86 positions with a pitch of 3.96 mm (.156 in), ensuring secure and reliable connections. Made with PBT and phosphor bronze, it offers excellent durability and conductivity, with contact plating in gold for optimal signal transmission. The termination method of card extender and threaded mount type guarantee easy installation and stability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its full bellow contact type and straddle orientation further enhance its performance. Measuring 10.95 mm (.431 in) in height and .5 in (12.7 mm) in width, it is compact yet efficient. The tail length of 3.1 mm (.122 in) and termination plating in matte tin add to its versatility. Whether for industrial machinery, telecommunications equipment, or aerospace systems, this connector, part of the ECM43DRTIS13 series, meets the highest standards of quality and reliability. Trust in this essential component for seamless connectivity in your electronic designs.