ECM43DRTI-S37

Heilind Number:SULECM43DRTI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRTI-S37
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRTI-S37
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DRTI-S37

Detailed Description

SKU ECM43DRTI-S37 features a robust design suitable for high-reliability applications. With PBT and phosphor bronze construction, this female connector offers secure thread mount installation on PCBs. Boasting a 3A amperage and 950VAC voltage rating, it ensures efficient power transmission. The two-row, 86-position layout with a 3.96mm pitch allows for versatile connectivity. Contact materials of phosphor bronze with gold plating guarantee optimal signal conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is highly durable. Its straight orientation and 10.95mm height make it space-efficient, while the termination method of thru-hole with matte tin plating ensures reliable soldering. Ideal for board-to-board and card edge connections, it excels in demanding electronic setups. Trust in the ECM43DRTIS37 for dependable and high-performance interconnect solutions.