ECM43DRTI

Heilind Number:SULECM43DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRTI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRTI

Detailed Description

Introducing the ECM43DRTI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PBT and phosphor bronze construction with gold contact plating, this female connector ensures reliable signal transmission with a 5A amperage rating and a voltage capacity of 950VAC. With two rows of 86 positions and a pitch of 3.96mm (.156 in), it offers ample connectivity options in a compact form factor. The straight orientation and threaded mount type, along with a full bellow contact design, guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, and boasting a termination plating of matte tin for enhanced durability, this connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount. Experience superior quality and performance with the ECM43DRTI.