ECM43DRTN-S13

Heilind Number:SULECM43DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRTN-S13

Detailed Description

SKU ECM43DRTN-S13 offers a reliable solution for board-to-board PCB connectivity. With a female gender and two rows, this connector ensures secure and efficient connections in electronic devices. Its PBT and phosphor bronze construction, along with gold-plated phosphor bronze contacts, guarantee durability and optimal signal transmission. Featuring a pitch of 3.96mm (.156 in) and accommodating 86 positions, it is suitable for high-density applications. The connector, with a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, meets stringent performance requirements. Its straddle orientation and card extender termination method further enhance versatility in installation. Designed for demanding environments, it also boasts a matte tin termination plating and complies with high-reliability standards. The ECM43DRTNS13 is a crucial component for ensuring seamless connectivity in advanced electronic systems.