ECM43DRTN

Heilind Number:SULECM43DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DRTN

Detailed Description

PBT & Phosphor Bronze Female Connector, SKU ECM43DRTN, offers robust connectivity with a 5A capacity and 950 VAC voltage rating. Featuring two rows of 86 full bellow contacts with gold plating on phosphor bronze, it ensures reliable signal transmission. The straight orientation and through-hole termination method make for easy and secure installation on PCBs. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, measuring 10.95mm in height and 12.7mm in width, is ideal for space-constrained setups. RoHS compliant with matte tin termination plating, it meets high-quality standards for electronic components. Perfect for board-to-board and card-edge connections, this connector guarantees long-lasting performance in demanding environments.