ECM43DRTS-S13

Heilind Number:SULECM43DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRTS-S13

Detailed Description

Introducing the ECM43DRTS-S13, a high-performance PCB connector designed for seamless board-to-board connectivity. Crafted with precision, this connector boasts a durable construction of PBT and Phosphor Bronze, ensuring reliability in even the most demanding environments. With a 5A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. Featuring a female gender, 2 rows, and side hole mount type, installation is a breeze. The card extender termination method and gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With 86 positions and a pitch of 3.96mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. Its compact design, measuring 10.95mm in height and 12.7mm in width, saves valuable PCB space. Trust in the ECM43DRTSS13 for superior board connectivity.