ECM43DRTS-S37

Heilind Number:SULECM43DRTS-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRTS-S37
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRTS-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRTS-S37

Detailed Description

Introducing the ECM43DRTS-S37, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, side-hole mount design with through-hole termination method offers secure attachment and easy installation. The Phosphor Bronze contacts with Gold plating guarantee optimal signal transmission, while the full bellow contact type enhances durability. Operating at up to 950 VAC and 3A, with a wide temperature range of -65 to 125 °C, this connector is suitable for aerospace, military, and industrial systems. With 86 positions and a compact form factor of 10.95mm height and 12.7mm width, it provides ample connectivity in confined spaces. Trust in the ECM43DRTS-S37 for robust and efficient board-to-board connections in your critical electronic assemblies.