ECM43DRTS

Heilind Number:SULECM43DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DRTS

Detailed Description

The ECM43DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors, this component offers reliable connectivity with a current rating of 5A and a maximum voltage of 950VAC. Its PBT and phosphor bronze construction ensures durability, while the gold-plated contacts guarantee optimal signal transmission. With a pitch of 3.96mm and 86 positions, it allows for precise and secure connections. The connector's straight orientation and side hole mount type make it easy to integrate into electronic systems. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. With a compact size of 10.95mm in height and 12.7mm in width, it saves space on PCBs. The matte tin termination plating provides further protection against corrosion. Overall, the ECM43DRTS is a versatile and dependable solution for high-reliability applications.