ECM43DRUH

Heilind Number:SULECM43DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DRUH

Detailed Description

The ECM43DRUH is a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and 86 positions, it offers ample connectivity in a compact form factor. Featuring female gender and straight orientation, it ensures easy and secure mating. The use of PBT and phosphor bronze materials, along with gold contact plating, guarantees reliable signal transmission with a current rating of 5A and a voltage of 950 VAC. The connector is suitable for harsh environments, with an operating temperature range of -65 to 125 °C. Its clearance hole mount type and through-hole termination method provide robust mechanical stability. With a pitch of 3.96 mm (.156 in) and a tail length of 5.72 mm (.225 in), it facilitates efficient PCB assembly. The connector's matte tin termination plating ensures long-term durability. Overall, the ECM43DRUH is a top choice for high-reliability electronic systems.