ECM43DRUI

Heilind Number:SULECM43DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DRUI

Detailed Description

Introducing the ECM43DRUI, a high-performance board-to-board PCB connector meticulously engineered for superior connectivity. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance even in demanding environments. With a 5A amperage capacity and 950VAC voltage rating, it guarantees safe and efficient power transmission. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the threaded mount type and through-hole termination method ensure secure attachment to your PCB. Its straight orientation and two rows of 86 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications. Trust the ECM43DRUI for seamless board-to-board connections in your electronic designs.