ECM43DRUN

Heilind Number:SULECM43DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DRUN

Detailed Description

Introducing the ECM43DRUN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 5A and a voltage capacity of 950 VAC, this female connector features two rows of 86 positions, ensuring robust connectivity. Its straight orientation and thru-hole termination method make for easy installation. Made of durable PBT housing and featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type enhances signal integrity, while the operating temperature range of -65 to 125°C ensures stable performance in extreme conditions. With a tail length of 5.72mm and a compact size of 10.95mm x 12.7mm, it's ideal for space-constrained applications. Trust the ECM43DRUN for seamless board-to-board connections in aerospace, defense, and other critical industries.