ECM43DRUS

Heilind Number:SULECM43DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRUS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRUS

Detailed Description

Introducing the ECM43DRUS, a high-performance female PCB connector designed for demanding industrial applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at up to 950 VAC and 5 A, it offers robust power transmission capabilities. The 2-row design with 86 positions and a pitch of 3.96 mm facilitates efficient PCB connections. Gold-plated contacts and Thru Hole termination guarantee optimal signal integrity. With a straight orientation and a low-profile connector height of 10.95 mm, it's ideal for space-constrained installations. The connector is RoHS compliant and has a wide operating temperature range of -65 to 125°C, making it suitable for various industries. Trust the ECM43DRUS for secure and durable board-to-board connections in your next project.