ECM43DRXH

Heilind Number:SULECM43DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRXH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRXH

Detailed Description

Introducing the ECM43DRXH, a high-performance female board-to-board PCB connector designed for seamless power transmission. With a robust construction featuring PBT and Phosphor Bronze materials, this connector guarantees durability and reliability in demanding applications. Boasting a 5A amperage and a voltage rating of 950VAC, it ensures efficient power delivery. Its 2-row design with 86 positions and a pitch of 3.96mm allows for high-density PCB connections. The Thru Hole mount type and Full Bellow contact type provide secure and stable connectivity. Gold-plated contacts and Matte Tin termination plating offer excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in various environments. With a compact size of 10.95mm in height and 12.7mm in width, the ECM43DRXH is ideal for space-constrained applications. Trust in this connector for seamless and efficient board-to-board connections in your projects.