ECM43DRXI-S37

Heilind Number:SULECM43DRXI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRXI-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRXI-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRXI-S37

Detailed Description

The ECM43DRXI-S37 is a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. With a pitch of 3.96mm (.156 in) and two rows of 86 positions, it offers secure and efficient connectivity. The connector, featuring a threaded mount type and through-hole termination method, ensures easy and stable installation on PCBs. Constructed with durable PBT and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 950VAC, it is suitable for various industrial applications. The full bellow contact type and straight orientation further enhance its performance. With a sleek design, measuring 10.95mm (.431 in) in height and .5 in (12.7mm) in width, it is space-efficient without compromising functionality. The connector's matte tin termination plating adds to its longevity. Whether for aerospace, telecommunications, or other critical systems, the ECM43DRXIS37 is a dependable solution for your connectivity needs.