ECM43DRXI

Heilind Number:SULECM43DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRXI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRXI

Detailed Description

The ECM43DRXI is a high-performance board-to-board PCB connector designed for critical applications. Featuring a sturdy PBT housing and durable Phosphor Bronze contacts with Gold plating, it ensures reliable connectivity even in harsh environments. With a 5A amperage and 950VAC voltage rating, it can handle demanding power requirements with ease. This connector, with two rows of 86 positions each, offers ample connectivity options. Its threaded mount type and through-hole termination method guarantee secure installation on PCBs. Operating efficiently in temperatures ranging from -65°C to 125°C, it's suitable for a wide range of industrial settings. The Full Bellow contact type and straight orientation further enhance its performance. With a compact size of 10.95mm in height and 12.7mm in width, it saves space on the PCB. The matte tin termination plating ensures long-term durability. Perfect for applications where reliability is paramount, the ECM43DRXI is the ideal choice for demanding electronic designs.