ECM43DRXN-S37

Heilind Number:SULECM43DRXN-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRXN-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRXN-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRXN-S37

Detailed Description

The ECM43DRXN-S37 is a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 86 positions, it offers ample connectivity in a space-efficient manner. The connector features durable construction with PBT housing and phosphor bronze contacts plated in gold for excellent conductivity and resistance to corrosion. Its full bellow contact type ensures reliable connections, even in high-vibration environments. Operating at up to 950 VAC and 3 A, it is suitable for power and signal transmission. With a pitch of 3.96 mm (.156 in) and termination method through-hole, it facilitates easy installation on PCBs. The connector is designed for a wide operating temperature range of -65 to 125 °C, making it ideal for use in harsh conditions. Its matte tin termination plating ensures optimal soldering performance. Perfect for aerospace, military, or industrial applications, the ECM43DRXNS37 guarantees high reliability and performance.