ECM43DRXN

Heilind Number:SULECM43DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DRXN

Detailed Description

Introducing the ECM43DRXN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 86 positions spread across 2 rows, this connector ensures reliable connectivity in complex electronic systems. Engineered with PBT and phosphor bronze materials, it offers exceptional durability and conductivity, with a maximum voltage rating of 950 VAC. The gold-plated contacts and full bellow design guarantee low contact resistance and optimal signal transmission. Featuring a straight orientation and no mounting required, installation is hassle-free. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. With a connector height of 10.95mm (.431 in) and a width of 12.7mm (.5 in), it is compact yet efficient. The matte tin termination plating ensures long-term performance. Trust the ECM43DRXN for seamless board-to-board connections in aerospace, defense, and industrial systems.