ECM43DRXS-S37

Heilind Number:SULECM43DRXS-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRXS-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRXS-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRXS-S37

Detailed Description

Introducing the ECM43DRXS-S37, a high-performance PCB connector designed for reliability and durability in demanding electronic applications. This female connector features two rows with a side-hole mount type and through-hole termination method, ensuring secure and stable connections. Constructed with PBT and Phosphor Bronze materials, it offers exceptional conductivity and resistance to wear. The gold-plated contacts guarantee optimal signal transmission, while the full bellow design accommodates for movement and flexibility. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and data transmission. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. Measuring at 10.95mm in height and 12.7mm in width, with a pitch of 3.96mm, it provides a compact yet reliable solution for board-to-board and card edge connections. Trust in the ECM43DRXSS37 for your high-reliability electronic projects.