ECM43DRYH-S13

Heilind Number:SULECM43DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRYH-S13

Detailed Description

Introducing the PBT & Phosphor Bronze PCB Connector, perfect for high-performance electronic applications. With a sleek design featuring two rows for efficient connectivity, this female connector guarantees secure and reliable contact. Its clearance hole mount type and card extender termination method ensure easy installation and maintenance. Crafted with durable phosphor bronze contacts plated in gold, it offers exceptional conductivity and longevity. Operating at an impressive 950 VAC and 5 A, it meets the demands of power-intensive systems while maintaining stable performance. The full bellow contact type and straddle orientation further enhance its functionality, accommodating 86 positions with precision. With a wide operating temperature range of -65 to 125 °C, it's suitable for various environments. The matte tin termination plating adds an extra layer of protection, making it ideal for hi-rel applications. Trust in the ECM43DRYHS13 for seamless board-to-board and card edge connections in your projects.