| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DRYH-S37 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM43DRYH-S37 |
ECM43DRYH-S37
| Heilind Number: | SULECM43DRYH-S37 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DRYH-S37 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM43DRYH-S37. This high-quality connector, designed for female gender, features two rows with a pitch of 3.96mm (.156in) for easy installation. With a contact material of Phosphor Bronze and Gold plating, it ensures reliable conductivity. Operating at an amperage of 3A and voltage of 950VAC, it's suitable for various applications. The straight orientation and 86 positions offer versatile connectivity options. Its clearance hole mount type and thru-hole termination method make assembly efficient. With a wide operating temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. The Matte Tin termination plating enhances durability. Perfect for high-reliability systems, it's a crucial component in your electronics setup.

