ECM43DRYH

Heilind Number:SULECM43DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRYH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRYH

Detailed Description

The ECM43DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial settings. With a 5A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The female gender, two rows, and straight orientation make it easy to integrate into circuit boards. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With 86 positions and a pitch of 3.96mm, it offers high-density connectivity. The Full Bellow contact type and clearance hole mount ensure secure and stable connections. With a connector height of 10.95mm and a width of 12.7mm, it is compact yet robust. The ECM43DRYH is part of our extensive range of connectors, meeting the highest quality standards for performance and reliability.