ECM43DRYI-S13

Heilind Number:SULECM43DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRYI-S13

Detailed Description

Introducing the ECM43DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a contact rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector offers 86 positions in a straddle orientation, with a pitch of 3.96mm (.156 inches) for easy mating. Gold-plated contacts and full bellow design guarantee low contact resistance and high durability. Threaded mount type and card extender termination method provide secure and convenient installation. Operating temperature range of -65 to 125°C makes it ideal for industrial and military applications. Measuring 10.95mm (.431 inches) in height and .5 inches (12.7mm) in width, it is compact yet sturdy. Termination plating with matte tin offers excellent solderability. With its exceptional performance and reliability, the ECM43DRYIS13 is the perfect choice for critical electronic systems.