ECM43DRYI

Heilind Number:SULECM43DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRYI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRYI

Detailed Description

Introducing the ECM43DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Made with durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in a wide range of environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. Featuring a two-row design with 86 positions, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing optimal conductivity. The termination method is through-hole, with a pitch of 3.96mm (.156 in), allowing for secure and stable mounting on PCBs. With an operating temperature range of -65 to 125°C, it is resilient in harsh conditions. The straight orientation and threaded mount type make installation easy and efficient. Trust the ECM43DRYI for high-reliability connections in your electronic designs.