ECM43DRYN-S13

Heilind Number:SULECM43DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRYN-S13

Detailed Description

Introducing the ECM43DRYN-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted from durable PBT and Phosphor Bronze materials, this connector ensures reliable performance in demanding environments. Featuring a female gender with two rows and a 3.96mm pitch, it offers seamless integration on PCBs. With a maximum voltage rating of 950 VAC and a 5A amperage, it guarantees safe and efficient power transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation further enhance signal integrity. With 86 positions and a tail length of 10.4mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ECM43DRYNS13 for high-reliability connectivity in your electronic designs.