ECM43DRYN

Heilind Number:SULECM43DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRYN
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRYN

Detailed Description

Introducing the ECM43DRYN, a top-of-the-line female connector designed for uncompromising performance in demanding electronic applications. Crafted from high-quality PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a dual-row layout and 86 positions, it offers ample connectivity options. The straight orientation and thru-hole termination method make installation a breeze. Operating at a wide temperature range of -65 to 125°C and boasting a voltage rating of 950 VAC, this connector is suitable for even the most extreme environments. Its compact design, with a height of 10.95mm and width of 12.7mm, allows for efficient PCB integration. Trust the ECM43DRYN for reliable board-to-board and card edge connections in aerospace, defense, and industrial systems.