ECM43DRYS-S13

Heilind Number:SULECM43DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DRYS-S13

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU ECM43DRYS-S13, is a high-performance component designed for reliable signal transmission in electronic systems. Featuring a female gender with two rows and a side hole mount type, it ensures secure and efficient connectivity. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch and 950VAC voltage rating make it suitable for various applications. Its full bellow contact type and straddle orientation provide stable contact under harsh conditions. With 86 positions and a tail length of 10.4mm, it offers versatility in PCB layouts. Operating in a wide temperature range of -65 to 125°C, this connector is highly durable. Its matte tin termination plating complies with industry standards. Ideal for hi-rel systems, it meets stringent performance requirements. The ECM43DRYSS13 is a crucial component for ensuring seamless connectivity in advanced electronic devices.