ECM43DRYS-S37

Heilind Number:SULECM43DRYS-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRYS-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRYS-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRYS-S37

Detailed Description

Introducing the ECM43DRYS-S37, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and Phosphor Bronze materials, this connector boasts a robust construction suitable for industrial environments. With a 3A amperage and 950VAC voltage rating, it ensures reliable power transmission. Featuring a female gender, 2 rows, and side hole mount type, it offers versatile connectivity options. The Thru Hole termination method with gold-plated phosphor bronze contacts guarantees superior conductivity. With a pitch of 3.96mm and 86 positions, it enables precise and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh conditions. Its compact design, with a height of 10.95mm and width of 12.7mm, allows for space-efficient PCB layouts. Trust in the ECM43DRYSS37 for dependable performance in your electronic assemblies.