ECM43DRYS

Heilind Number:SULECM43DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DRYS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DRYS

Detailed Description

Introducing the ECM43DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable conductivity in high-voltage environments up to 950 VAC. With a 5A amperage rating and 86 positions across two rows, it offers ample connectivity options. The straight orientation and side-hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment to the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, military, and industrial use. With a compact size of 10.95mm in height and 12.7mm in width, it saves valuable space on the board. Trust the ECM43DRYS for exceptional performance in critical electronic systems.