ECM43DSAH

Heilind Number:SULECM43DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSAH
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DSAH

Detailed Description

Introducing the ECM43DSAH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 5A amperage and 950VAC voltage rating make it suitable for power and signal transmission. Featuring a female gender, 2 rows of 86 positions, and a right-angle orientation, it offers versatile mounting options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a pitch of 3.96mm and a clearance hole mount type, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the ECM43DSAH for secure and efficient board-to-board connections in your projects.