ECM43DSAI

Heilind Number:SULECM43DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSAI
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DSAI

Detailed Description

Introducing the ECM43DSAI, a high-performance PCB connector designed for critical applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in demanding environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it offers optimal power transmission. The female gender, threaded mount type, and thru-hole termination method guarantee secure installation on the board. Featuring two rows and 86 positions with a pitch of 3.96mm (.156 in), it facilitates efficient signal routing. The contact material, Phosphor Bronze with gold plating, ensures low contact resistance and superior conductivity. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh industrial settings. Its right-angle orientation and compact design, with a height of 10.95mm (.431 in) and width of 12.7mm (.5 in), allow for space-saving integration. The full bellow contact type and matte tin termination plating further enhance its performance and durability. Ideal for board-to-board connections, card edge interfaces, and other PCB applications, the ECM43DSAI is a reliable solution for your connectivity needs.