ECM43DSAS

Heilind Number:SULECM43DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSAS
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DSAS

Detailed Description

Introducing our PBT & Phosphor Bronze PCB connector, ECM43DSAS. With a current rating of 5 A and voltage of 950 VAC, this female connector features two rows, side hole mount type, and thru-hole termination method for secure attachment. Crafted from durable phosphor bronze with gold plating, it ensures reliable conductivity. The 3.96 mm pitch and right-angle orientation make it ideal for compact PCB layouts. With 86 positions and a full bellow contact type, it guarantees efficient signal transmission. Operating in a wide temperature range of -65 to 125 °C, it's suitable for diverse applications. Measuring 10.95 mm in height and .5 inches in width, it offers easy integration. With matte tin termination plating and compliance with stringent standards, this high-quality connector is perfect for demanding board-to-board or card edge connections. Upgrade your electronic systems with the ECM43DSAS connector.