ECM43DSEH-S13

Heilind Number:SULECM43DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DSEH-S13

Detailed Description

This PBT & Phosphor Bronze female connector, with SKU ECM43DSEH-S13, is designed for high-performance applications requiring secure board-to-board connectivity. Featuring two rows of durable gold-plated contacts, it ensures reliable signal transmission at an amperage of 5 A and a voltage of 950 VAC. The clearance hole mount type and card extender termination method make installation easy and efficient. With 86 positions and a pitch of 3.96 mm, it offers ample connectivity options in a compact design. The full bellow contact type and straddle orientation further enhance its functionality. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its matte tin termination plating guarantees long-term durability. Perfect for hi-rel applications, it meets the highest standards for performance and reliability.