ECM43DSEH

Heilind Number:SULECM43DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DSEH

Detailed Description

Introducing the ECM43DSEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female connector, with two rows of 86 positions, offers ample connectivity options. Its clearance hole mount type and eyelet termination method facilitate easy installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design allows for secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. With a compact size of 10.95mm in height and .5in in width, it saves valuable board space. The matte tin termination plating ensures long-term durability. Trust the ECM43DSEH for superior performance in your electronic designs.