ECM43DSEI-S13

Heilind Number:SULECM43DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DSEI-S13

Detailed Description

Introducing the ECM43DSEI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and threaded mount type, this connector ensures secure and reliable connectivity in any setup. Featuring two rows with 86 positions, it offers ample versatility for intricate circuit designs. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its full bellow contact type and straddle orientation further enhance signal integrity. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent power requirements. The termination method, using a card extender, simplifies installation. The connector's matte tin termination plating ensures durability. Whether in aerospace, defense, or industrial applications, the ECM43DSEI-S13 is the ideal choice for reliable and high-speed data transmission.