ECM43DSEI-S37

Heilind Number:SULECM43DSEI-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSEI-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSEI-S37
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DSEI-S37

Detailed Description

Introducing the ECM43DSEI-S37, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures durability in harsh environments. Featuring a female gender, 2 rows with 86 positions, and a straight orientation, it offers reliable connectivity. The termination method using eyelets and contact plating of gold guarantee secure and low-resistance connections. Operating at a maximum voltage of 950 VAC and an amperage of 3 A, this connector is suitable for power and signal transmission. With a pitch of 3.96 mm and a tail length of 5.72 mm, it facilitates easy installation on PCBs. The connector's wide operating temperature range of -65 to 125 °C makes it ideal for use in varied conditions. Whether in aerospace, military, or industrial applications, the ECM43DSEI-S37 ensures high performance and longevity.