ECM43DSEN-S13

Heilind Number:SULECM43DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DSEN-S13

Detailed Description

This high-performance board-to-board PCB connector, ECM43DSEN-S13, is designed for demanding applications requiring secure and efficient connectivity. Featuring a female gender with two rows and a pitch of 3.96mm (.156 in), this connector ensures reliable transmission with a voltage rating of 950 VAC and an amperage of 5A. Crafted from durable PBT and Phosphor Bronze with gold contact plating, it guarantees excellent conductivity and longevity, even in harsh environments. The termination method of a card extender and full bellow contact type offer easy installation and superior signal integrity. With 86 positions and a straddle orientation, it allows for versatile board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industries requiring high reliability and performance standards. Trust in the ECM43DSENS13 for seamless and durable PCB connectivity solutions.