ECM43DSEN-S243

Heilind Number:SULECM43DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSEN-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DSEN-S243

Detailed Description

The ECM43DSEN-S243 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PBT housing and phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a 3A amperage rating and a voltage resistance of 950VAC, it is suitable for demanding industrial applications. The 43 positions with eyelet termination method allow for secure connections, while the full bellow contact type ensures optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is built to perform in harsh environments. Its compact design, with a connector height of 10.95mm and width of 12.7mm, makes it ideal for space-constrained installations. The matte tin termination plating offers additional corrosion resistance, further enhancing the connector's longevity. Trust the ECM43DSENS243 for your critical connectivity needs.