ECM43DSEN-S37

Heilind Number:SULECM43DSEN-S37
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSEN-S37
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSEN-S37
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DSEN-S37

Detailed Description

Introducing the ECM43DSEN-S37, a high-performance female PCB connector designed for precision electronic connections. With a pitch of 3.96mm (.156in) and two rows, this connector offers reliable contact in demanding environments. The contact material, Phosphor Bronze, and Gold plating ensure excellent conductivity and durability. Featuring a Full Bellow contact type, it guarantees secure mating. Operating at voltages up to 950VAC and amperages of 3A, it's suitable for various applications. With 86 positions and a straight orientation, it provides ample connectivity options. The termination method using Eyelets and Matte Tin plating enhances soldering reliability. Designed for Board-to-Board and Card Edge connections, this connector is ideal for high-reliability electronics. Operating within a wide temperature range of -65 to 125°C, it's perfect for harsh environments. With a compact size of 10.95mm (.431in) in height and 12.7mm (.5in) in width, it offers space-efficient PCB integration. Trust the ECM43DSENS37 for seamless and durable electronic connections.