ECM43DSEN

Heilind Number:SULECM43DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DSEN

Detailed Description

Introducing the ECM43DSEN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Engineered with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring longevity in demanding environments. With a 5A amperage rating and a voltage capacity of 950VAC, it guarantees efficient power delivery. The female gender, full bellow contact type, and eyelet termination method offer secure and stable connections. Boasting two rows and 86 positions with a pitch of 3.96mm, it enables seamless integration into various systems. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. Its gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. The ECM43DSEN is the perfect choice for high-reliability circuit connections, meeting the stringent requirements of aerospace, defense, and other critical industries. Upgrade your PCB assemblies with this top-of-the-line connector for unparalleled performance and durability.