ECM43DSES-S13

Heilind Number:SULECM43DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DSES-S13

Detailed Description

Introducing the ECM43DSES-S13, a high-performance board-to-board PCB connector designed for the most demanding applications. This female connector features two rows with 86 positions, ensuring seamless connectivity. With a pitch of 3.96mm (.156in), it offers precise and reliable mating. The full bellow contact type, made of gold-plated phosphor bronze, guarantees excellent signal transmission at a voltage of 950VAC. Its side hole mount type and card extender termination method make installation a breeze. Operating flawlessly in extreme temperatures from -65 to 125°C, this connector is built to withstand harsh environments. With a connector height of 10.95mm (.431in) and a width of 12.7mm (.5in), it provides a compact yet robust solution. Trust the ECM43DSES-S13 for your critical connectivity needs in aerospace, defense, and other high-reliability industries.